Hirose CTH Series ABS Straight D-Sub Backshell, 15 Way
- RS庫存編號:
- 184-6426
- 製造零件編號:
- HDA-CTH(10)
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加3件可節省2%
查看批量定價選項小計(1 件)*
HK$135.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 152 件從 2026年11月09日 起發貨
- 加上 612 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 2 | HK$135.70 | - |
| 3 - 4 | HK$132.70 | 2% |
| 5 + | HK$129.80 | 4% |
* 參考價格
- RS庫存編號:
- 184-6426
- 製造零件編號:
- HDA-CTH(10)
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | CTH | |
| Housing Plating | Metallised | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series CTH | ||
Housing Plating Metallised | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Plastic D-subminiature shells offer the highest quality of mechanical design and appearance.(Accessories)
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal
Can easily incorporate solderling (HD) and crimping.
The HIROSE "CTH" plug cases are made of plated plastic for achieve high shielding effectiveness. 9, 15, 25 and 37-contact models are available. Suitable for protecting the interfaces between units from electro magnetic interference.
Standard screw type locking mechanism provides a strong and secure lock.
Plated ABS resin enable shell to be lightweight and strong with excellent shielding characteristics
Enhanced shielding effectiveness by clamping the cable shielding part with two types of clamps sandwiched between the plug cases.
The clamp has a screw to ground the drain wire. Can easily in corporate soldering (HD), ribbon cable type (FD) and crimping (CD).
Applications
Computers, peripherals and terminals, control equipment, and measuring instruments.
相关链接
- Hirose CTH Series ABS Straight D-Sub Backshell, 15 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTH Series ABS Straight D-Sub Backshell, 25 Way
- Hirose CTF Series Polymer Straight D-Sub Backshell, 15 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series ABS Straight D-Sub Backshell, 25 Way
- Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 28 Way
- Hirose SUMICON 1600 Series ABS Straight D-Sub Backshell, 34 Way