FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- RS庫存編號:
- 213-5110
- Distrelec 貨號:
- 304-62-083
- 製造零件編號:
- FMH3R / 1727040184
- 製造商:
- FCT from Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 100 件)*
HK$7,241.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 100 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 100 - 100 | HK$72.419 | HK$7,241.90 |
| 200 - 900 | HK$70.609 | HK$7,060.90 |
| 1000 + | HK$69.197 | HK$6,919.70 |
* 參考價格
- RS庫存編號:
- 213-5110
- Distrelec 貨號:
- 304-62-083
- 製造零件編號:
- FMH3R / 1727040184
- 製造商:
- FCT from Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FCT from Molex | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 3 | |
| Housing Material | Die Cast Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | 172704 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FCT from Molex | ||
Number of Contacts 3 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 3 | ||
Housing Material Die Cast Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series 172704 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex Backshells accessories are the most sought after tool for providing protection and usability of D-Sub connector. The screw locks provide added support to the product which resolve the issue of loose connection which can occur due to mechanical impacts and shocks.
The backshell is robust
Suitable for Panel mounted connectors used in computers, etc.
Has all the necessary certifications and approvals
相关链接
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 173114 Series Die Cast Zinc 45° D-Sub Backshell
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell