CONEC 15 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- RS庫存編號:
- 228-0940
- 製造零件編號:
- 15-004810
- 製造商:
- CONEC
享受批量購買折扣
額外添加10件可節省HK$83.00
查看批量定價選項小計(1 件)*
HK$273.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 27 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$273.80 | - |
| 10 - 49 | HK$265.50 | HK$83.00 |
| 50 - 99 | HK$257.40 | HK$820.00 |
| 100 - 499 | HK$252.70 | HK$2,110.00 |
| 500 + | HK$246.10 | HK$13,850.00 |
* 參考價格
- RS庫存編號:
- 228-0940
- 製造零件編號:
- 15-004810
- 製造商:
- CONEC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CONEC | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | ABS | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 15 | |
| IP Rating | IP67 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 CONEC | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material ABS | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 15 | ||
IP Rating IP67 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
The CONEC 9 pos. water resistant d sub backshell is a shielded hood.
Temperature range is from -35°C to + 80°C
RoHS compliant
相关链接
- CONEC 15 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 15 Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief