Phoenix Contact VS-15SET-STD Series Polyamide 45° D-Sub Backshell, 15 Way

可享批量折扣

小計(1 件)*

HK$228.70

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
有庫存
  • 加上 7 件從 2026年2月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 24HK$228.70
25 - 74HK$221.80
75 - 199HK$215.10
200 - 399HK$210.10
400 +HK$205.70

* 參考價格

RS庫存編號:
493-2260
製造零件編號:
1689129
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

15

Product Type

D-Sub Backshell

D-Sub Shell Size

2

Housing Material

Polyamide

Orientation

45°

Colour

Grey

Series

VS-15SET-STD

IP Rating

IP67

Standards/Approvals

EU RoHS, UL 94 V0, EU REACH, CHINA RoHS

COO (Country of Origin):
DE

Phoenix Contact D-Sub Connector Sets


Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.

Features & Benefits


• Option to add individually coded or marked labels for identification - marker tag

• Strong, robust design - the perfect solution to be used within an industrial environment

• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves

• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable

Option to add individually coded or marked labels for identification - marker tag

• Strong, robust design - the perfect solution to be used within an industrial environment

• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves

• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable

相关链接

Recently viewed