享受批量購買折扣
額外添加25件可節省1%
查看批量定價選項小計(1 件)*
HK$38.60
訂單超過 HK$250.00 免費送貨
有庫存
- 415 件準備從其他地點送貨
- 加上 1,200 件從 2027年2月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$38.60 | - |
| 25 - 74 | HK$37.90 | 1% |
| 75 - 199 | HK$37.00 | 4% |
| 200 - 999 | HK$35.90 | 6% |
| 1000 + | HK$29.70 | 23% |
* 參考價格
- RS庫存編號:
- 544-4045
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | PET | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material PET | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO PET D-Sub Connector Backshell, 15 Way
Looking for a connector backShell to minimise the strain on your connecting pins and connection points? This RS PRO product accommodates D-sub Shell size A and can be used with most standard and crimp D-connectors.
The included jackscrews and female screw lock assembly allow you to firmly attach the cover so that your wires are protected and not exposed to elements like oxygen and moisture that can cause corrosion. You can thread wires through the side or TOP of the casing as the unit has removable knockouts, which means you can easily order and secure your wires. This item's construction withstands extreme temperatures so you can use it in cold environments like temperature-controlled computer rooms.
The Noryl composition meets the UL94V-0 standard, meaning the product passed heat resistant and flame retardant testing and won't ignite or fuel fires. Use this backshell for connections on your electronic equipment.
Features and Benefits
• Straight body orientation
• Black colour
• D-sub Shell size A
• PET housing material
• 15 contacts
相关链接
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 15 Way
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 37 Way
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 25 Way
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 9 Way
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 50 Way Strain Relief
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 25 Way Strain Relief
- RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief