Transcend DrivePro 110 Dash Cam

小計(1 件)*

HK$2,014.10

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,014.10

* 參考價格

RS庫存編號:
175-302
製造零件編號:
TS-DP110M-64G
製造商:
Transcend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Transcend

Model Number

DrivePro 110

Product Type

Dash Cam

Frame Rate

60fps

Incident Detection

Yes

Night Vision

Yes

Screen Size

2.4 in

Viewing Angle

140°

Memory Card Format

MicroSD, Memory Card

Standards/Approvals

UKCA, CE, EAC, RCM, FCC, BSMI, KC, MIC

COO (Country of Origin):
TW

Transcend Dash Cam, 60 fps Frame Rate, 140° Viewing Angle - TS-DP110M-64G


This dash cam is a Compact in-vehicle Camera intended to Record road events and support evidence capture in professional transport and technical applications. It operates with a 2.4in display and Records at high Visual detail to removable memory, while offering automated incident detection and performance in low-light conditions.

Features and Benefits:


• 1440‑pixel recording delivers enhanced image detail for analysis
• 60fps capture ensures smoother motion for fast events
• 140° viewing angle covers broad road scenes and adjacent lanes
• Night‑vision capability improves low‑light incident visibility

Applications


• Suitable for fleet vehicle monitoring and post‑incident review
• Ideal for testing vehicle dynamics and automation prototypes
• Used for evidence gathering in electrical and mechanical site transport
• Can be used for documenting road trials and diagnostics

What storage format does it accommodate for on‑site data handling?


It accepts MicroSD memory cards, enabling quick removal and transfer to analysis stations.

How does the device behave during collisions or sudden movements?


Built‑in incident detection marks and preserves event clips to prevent overwriting during loop recording.

How suitable is the display for immediate checks of recorded footage?


The integrated 2.4in screen allows on‑the‑spot playback and Camera angle confirmation without external devices.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。