Jumo Data Acquisition Receiver for Use with Data Acquisition Receiver
- RS庫存編號:
- 279-828
- 製造零件編號:
- Antennen-Wandhalter Wtrans 902931
- 製造商:
- Jumo
小計(1 件)*
HK$271.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$271.20 |
* 參考價格
- RS庫存編號:
- 279-828
- 製造零件編號:
- Antennen-Wandhalter Wtrans 902931
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Accessory Type | Receiver | |
| Product Type | Data Acquisition Receiver | |
| For Use With | Data Acquisition | |
| Standards/Approvals | DIN EN 6072133, DIN EN 60529, part 1, DIN EN 61010, DIN IEC 6006826, ETSI EN 300 2201 and ETSI EN 300 2202, DIN EN 613261, DIN EN 50178 | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Accessory Type Receiver | ||
Product Type Data Acquisition Receiver | ||
For Use With Data Acquisition | ||
Standards/Approvals DIN EN 6072133, DIN EN 60529, part 1, DIN EN 61010, DIN IEC 6006826, ETSI EN 300 2201 and ETSI EN 300 2202, DIN EN 613261, DIN EN 50178 | ||
- COO (Country of Origin):
- DE
The Jumo The Jumo Wtrans receiver is designed for mobile or stationary measurements of physical measurands, utilizing modern wireless technology to eliminate the need for wiring. It features an RS485 interface with Modbus protocol, enabling seamless communication and integration. Operating on industrial radio frequencies of 868.4 MHz or 915 MHz, this device ensures reliable performance even in harsh industrial environments. Its wireless measured value reception significantly reduces installation efforts, making it an efficient solution for industrial applications.
Mobile and stationary measurement capabilities
Reduces installation time and effort significantly
Robust design for reliable operation in challenging conditions
相关链接
- Jumo Data Acquisition Receiver for Use with Data Acquisition Receiver
- Jumo Data Acquisition Module for Use with Data Acquisition Connector
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Matrix Module
- Keithley Data Acquisition Coupler for Use with Keithley Series 3700A Mainframes Data Acquisition Multiplexer
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System Breadboard Module