Keithley Data Acquisition Coupler for Use with Keithley Multimeters and Oscilloscopes High Density Matrix Card

小計(1 件)*

HK$36,062.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$36,062.80

* 參考價格

RS庫存編號:
271-2877
製造零件編號:
3730
製造商:
Keithley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keithley

Product Type

Data Acquisition Coupler

Accessory Type

High Density Matrix Card

For Use With

Keithley Multimeters and Oscilloscopes

Standards/Approvals

EN613261, Conforms to European Union 2004/108/ EC, Conforms to European Union 73/23/ EEC, EN610101

COO (Country of Origin):
CN
The Keithley two-pole, 6 row by 16 column matrix card. It can connect up to six differential instrument channels to any combination of 16 DUTs. Any row can be connected to the series 3700A mainframe backplane by using the analogue backplane connection relays. This allows for easy matrix column expansion. A matrix of up to 6 rows by 96 columns can be supported within a single model 3706A mainframe.

Analog backplane connection relays provide easy column expansion

Relay closures stored in on-board memory

Latching electromechanical relays

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。