Brainboxes ED 582 Data Acquisition 4-Channel, Ethernet, 16 bit
- RS庫存編號:
- 220-7278
- Distrelec 貨號:
- 302-48-324
- 製造零件編號:
- ED-582
- 製造商:
- Brainboxes
小計(1 件)*
HK$3,944.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年12月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,944.60 |
* 參考價格
- RS庫存編號:
- 220-7278
- Distrelec 貨號:
- 302-48-324
- 製造零件編號:
- ED-582
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Product Type | Data Acquisition | |
| Resolution | 16 bit | |
| Number of Channels | 4 | |
| Connectivity | Ethernet | |
| Power Source | 5 V, 30 V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 225g | |
| Height | 102mm | |
| Length | 129mm | |
| Standards/Approvals | IEC/EN 60751, JIS C16041987, Ni120, RTD1000 375, US Industrial, International | |
| Width | 23mm | |
| Model Number | ED 582 | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Product Type Data Acquisition | ||
Resolution 16 bit | ||
Number of Channels 4 | ||
Connectivity Ethernet | ||
Power Source 5 V, 30 V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Weight 225g | ||
Height 102mm | ||
Length 129mm | ||
Standards/Approvals IEC/EN 60751, JIS C16041987, Ni120, RTD1000 375, US Industrial, International | ||
Width 23mm | ||
Model Number ED 582 | ||
- COO (Country of Origin):
- GB
The Brainboxes Ethernet to RTD has 4 high precision RTD inputs. This device can be controlled over simple ASCII TCP protocol or ASCII over virtual COM port. Its integral DIN mount and slim design takes up minimal cabinet space. It has powerful ARM 120MHz, 32 bit CPU. The digital output port line are implemented as protected output circuits, providing current overload and short circuit protection, voltage surge, overload and open circuit protection and over temperature protection to allow the widest possible usage and range of devices. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C sharp, C++, Java, JavaScript, PHP and more.
IP20 rated
Operating temperature range -30°C to +80°C
Supports simple ASCII 1 Ethernet port
Integral DIN rail clip with earth
相关链接
- Sefram DAS1800 Data Acquisition System 16-Channel Ethernet 18 bit
- Sefram DAS1700/030 Data Acquisition System 18-Channel USB 16 bit
- Sefram DAS1700/003 Data Acquisition System 18-Channel Ethernet 16 bit
- Sefram DAS1700/101 Data Acquisition System 18-Channel USB 16 bit
- Sefram DAS1700/201 Data Acquisition System 30-Channel USB 16 bit
- Sefram DAS1700/102 Data Acquisition System 24-Channel USB 16 bit
- Sefram DAS1700/100 Data Acquisition System 12-Channel Ethernet 16 bit
- Sefram DAS1700/020 Data Acquisition System 12-Channel USB 16 bit