Sefram 8460/021 Data Acquisition System 18-Channel, Ethernet, USB, 1 Msps, 14 bit

小計(1 件)*

HK$387,025.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$387,025.80

* 參考價格

RS庫存編號:
232-0440
Distrelec 貨號:
302-30-476
製造零件編號:
8460/021
製造商:
Sefram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sefram

Product Type

Data Acquisition System

Sampling Rate

1Msps

Resolution

14 bit

Number of Channels

18

Connectivity

Ethernet, USB

Power Source

Battery, Mains

Onboard Memory

500000MB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

11kg

Width

370mm

Length

440mm

Standards/Approvals

No

Height

195mm

Model Number

8460/021

COO (Country of Origin):
FR
The Sefram 8460 is a High-Speed Thermal Paper Data Acquisition Solution with 270 mm paper that enables you to acquire multiple parameters: Voltage, Current (with shunt or Clamp), Temperature (thermocouples), measurements on sensors (e.g. 0-10V; 4-20 mA), etc.. You can set up your own channel configuration from the 4 input boards available: 6ch Universal Board, 6ch Universal High Voltage board, 6ch Strain Gauge board and 12ch Multiplexed boards. With suitable channel configuration you can record from 6 up to 36 channels and 16 logical inputs. Long term measurements with a sampling rate of 1MHz are possible by taking full advantage of the 500GB internal hard disk memory. With a special integrated function of Power Analysis you can record all your parameters on a Single-Phase and Three-Phase network (50Hz, 400Hz and 1kHz). This Data Acquisition Solution can be remotely controlled by USB, Ethernet or WiFi connection and the results can analysed on license-free software from Sefram.

Sefram 8460 combines autonomy, power and simplicity to provide you the right answer for your recording needs.

Common features:


Interfaces : 4 x USB, Ethernet, VGA

Various measurement functions

Remote control

Supplied with licence free Sefram Viewer software for data transfer and analysis

Safety: 600V CAT III (depending of boards)

6 isolated input universal board:

6 isolated analogue channels

14 bit, 1 Ms/s, Bandwidth: 100kHz

DC, RMS AC+DC Voltage (+-500V)

Frequency, Thermocouples

6 isolated high voltage board:

6 isolated high voltage analogue channels

14 bit, 1 Ms/s, Bandwidth: 26kHz

DC, RMS AC+DC Voltage (+-1000V)

Frequency

6 isolated differential input board - Strain Gauge

Measurement of strain gauge bridges (4 and 6 wires) and half-bridge

Voltage up to 50V, thermocouples

16 bit, 100ks/s, bandwidth 18kHz

12 channels multiplexed board

Voltage up to 50V AC, DC

Pt100, thermocouples

16 bit, 5ks/s, bandwidth 1kHz

TFT panoramic LCD touch screen (15"4)

6 to 36 analogue channels

Up to 3 measurement boards

16 logical channels

270mm thermal paper printer

128 Mword memory, with segments

Internal hard disk : 500 Gb

Intuitive man-machine interface

Power Analysis function

Options:


IRIG board

WiFi interface

Options


2320470 - Multiplexed card 12 channels

2320468 - Universal input card 6 channels

2320459 - High Voltage Universal input card 6 channels

2320471 - Strain Gauge Card 6 channels

2320453 - WiFi option

7918071 - External 16 isolated logical channel adapter

1259523 - Special cord for logic inputs (banana)

2320474 - 19" rack mounting kit

Factory Options (must be ordered with the main unit)


2320472 - GPS card option - internal clock synchronization with an GPS time (only possible GPS or IRIG)

2320473 - IRIG card option - internal clock synchronization with an IRIG time (only possible IRIG or GPS)

2320469 - High Impedance option Z = 10Mohm. One needed for each input board

2320466 - 2 TB Hard drive option

Supplied with

Included: main adaptor 100/240V, manual (CD-ROM), set of red and black cables, aligator clips, quick banana plug

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。