Digilent USB-1024HLS Data Acquisition 24-Channel, USB, 100 ksps, 32 bit

小計(1 件)*

HK$1,909.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,909.00

* 參考價格

RS庫存編號:
278-2745
Distrelec 貨號:
303-68-530
製造零件編號:
6069-410-034
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

Data Acquisition

Sampling Rate

100ksps

Number of Channels

24

Resolution

32 bit

Connectivity

USB

Power Source

5 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

USB 1.1, USB 2.0

Model Number

USB-1024HLS

COO (Country of Origin):
HU
The Digilent digital I/O data acquisition devices series adds 24 lines of logic level digital I/O to any USB port. The USB-1024HLS high output current can drive many logic level devices directly, eliminating the need for costly buffer circuitry. The USB-DIO24 Series has all the functionality of the USB-1024 Series, but is enclosed in a case and designed with a D connector that matches the PCI-DIO24, making it easy to replace PCI boards in applications.

High current output available

Event counter available

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。