Digilent USB-1408FS-Plus Data Acquisition 2-Channel, USB, 48 ksps, 32 bit
- RS庫存編號:
- 278-2758
- Distrelec 貨號:
- 303-68-548
- 製造零件編號:
- 6069-410-062
- 製造商:
- Digilent
小計(1 件)*
HK$2,772.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,772.30 |
* 參考價格
- RS庫存編號:
- 278-2758
- Distrelec 貨號:
- 303-68-548
- 製造零件編號:
- 6069-410-062
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 48ksps | |
| Resolution | 32 bit | |
| Number of Channels | 2 | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 27mm | |
| Standards/Approvals | No | |
| Width | 82mm | |
| Length | 79mm | |
| Model Number | USB-1408FS-Plus | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 48ksps | ||
Resolution 32 bit | ||
Number of Channels 2 | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 27mm | ||
Standards/Approvals No | ||
Width 82mm | ||
Length 79mm | ||
Model Number USB-1408FS-Plus | ||
- COO (Country of Origin):
- HU
The Digilent multifunction DAQ device consists of low-cost analogue and digital I/O devices. All devices in this series offer four differential (DIFF) or eight single ended (SE) analogue inputs, two analogue outputs, 16 digital I/O and one event counter. The USB-1208LS offers sample rates up to 1.2 kS/s, while all USB-1208FS-Plus and USB-1408FS-Plus devices (standard and OEM) offer sample rates up to 50 kS/s. All devices in this series also support multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements.
Low cost USB DAQ devices with 4 differential or 8 single ended analogue inputs
2 analogue outputs
One 32 bit counter input channel
No external power required
All devices available with enclosure and screw terminals
相关链接
- Digilent Data Acquisition 48 ksps, 14
- Digilent USB-201 Data Acquisition 100 ksps, 32 bit
- Digilent Data Acquisition 16-Channel 1 ksps, 16
- Digilent Data Acquisition 64-Channel 1 ksps, 16
- Digilent 6069-410-169 Data Acquisition 8-Channel 48 ksps, 14
- Digilent 6069-410-167 USB Data Acquisition 8-Channel 400 ksps, 16 bit
- Digilent 6069-410-100 USB Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent 6069-410-177 USB Data Acquisition 8-Channel 200 ksps, 18 bit