Phoenix Contact Rogowski Coil for Use with Rails And Power Lines

小計(1 件)*

HK$1,619.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,619.00

* 參考價格

RS庫存編號:
535-971
製造零件編號:
2910322
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Accessory Type

Rogowski Coil

Product Type

Data Logger Accessory

For Use With

Rails And Power Lines

Hazardous Area Certification

No

Standards/Approvals

IEC 610102030, UL 61010, UKCA, IEC 6186910, CMIM

COO (Country of Origin):
DE
The Phoenix Contact Rogowski coil is designed for accurate AC current measurement across a variety of applications, including busbars and power lines. Crafted for precision, its 300 mm length and a diameter of 95 mm when installed make it ideal for effective monitoring in electrical systems. The product stands out due to its robust construction and advanced features, ensuring reliability in demanding environments. With an impressive frequency measuring range of up to 20 kHz and an accuracy class of 0.2, this coil meets the highest industry standards.

Designed with a lightweight structure for ease of handling

Provides double insulation for enhanced safety during operation

Facilitates seamless integration with existing electrical frameworks

Supports extensive frequency ranges for diverse measurement capabilities

Manufactured under strict adherence to global standards for quality assurance

Comes with optional accessories to ensure secure and efficient installation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。