Lascar EL-USB-TPX+ Temperature Data Logger, USB

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
RS庫存編號:
456-199
製造零件編號:
EL-USB-TPX+
製造商:
Lascar
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lascar

Product Type

Data Logger

Model Number

EL-USB-TPX+

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

68mm

Hazardous Area Certification

No

Height

23mm

Length

80mm

Standards/Approvals

No

Resolution

0.01 °C

Battery Life

6months

COO (Country of Origin):
CN
The Lascar Easylog Temperature Data Logger measures and records the temperature of the environment in which the probe is situated. The logging interval can be set between 1 minute and 24 hours, with immediate, delayed, triggered or push to start logging. Alarms are fully user configurable, with functionality including high and low alarms, a delay before alarm triggering, and an alarm hold option, which continues showing the alarm condition even if the reading returns to an acceptable level.

Temperature measurement range -40 to 125 degree C

High accuracy calibratable probe

Display shows daily audit marks with time in alarm and days since alarm

Stores over 1000000 readings

Use with a PC or Mac no software to install

Data can be uploaded to the EasyLog Cloud

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。