Sefram DAS220BAT Temperature & Humidity Data Logger, USB, Ethernet, WiFi, 10 Channel

小計(1 件)*

HK$25,788.70

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$25,788.70

* 參考價格

RS庫存編號:
187-5007
Distrelec 貨號:
301-49-366
製造零件編號:
DAS220BAT
製造商:
Sefram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sefram

Product Type

Data Logger

Accuracy

0.1 %, 0.3 °C

Model Number

DAS220BAT

Number of Channels

10

Measurement Parameters

Temperature, Voltage, Resistance

Interface Type

USB, Ethernet, WiFi

Data Logger Type

Temperature & Humidity

Power Source

Mains, Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Width

105mm

Length

295mm

Height

210mm

Standards/Approvals

No

Display Type

LCD

Resolution

16 bit

Alarm

Yes

Battery Type

Lithium

COO (Country of Origin):
FR
10 analogue channels

Input : voltage, thermocouple, Pt100-1000, current (with optional adapter), resistance

Voltage: from 1mV to 200V (±100V)

Temperature: thermocouples (all types), Pt100-1000 (2 or 3 wires)

16 Bit vertical resolution

Max sampling rate: 1ms (1kHz)

12 logical channels

4 alarms (output)

4 logical function input with counter & frequency meter capability

10" TFT panoramic touch screen

Internal hard drive : 32 GB

Interfaces: 2xUSB, Ethernet, Wifi (option)

Lithium-ion battery (factory option) : 15h autonomy

DasLab software (licence free)

Options


1259518 - 20 Channel board for DAS240 and DAS240BAT

2320453 - WiFi option

7918071 - External 16 isolated logical channel adapter

1259523 - Special cord for logic inputs (banana)

1259520 - Carrying case for DAS220 and DAS240

2320454 - 10 pieces pack connecting cord with female banana connectors

1259522 - Shunt 50 ohms for DAS220 or DAS240

2320455 - Thermocouple adapter for DAS240 only

Supplied with

Included: main adaptor 100/240V, manual (CD-ROM), 1 male connector with 25 pins mâle and cover, connectors, a stylus, a soft wipe, a screwdriver

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。