Sifam Tinsley SM61IoT Temperature Controller Data Logger, USB, Wireless, Ethernet, RS232, RS485, 2 Channel

小計(1 件)*

HK$4,322.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,322.20

* 參考價格

RS庫存編號:
226-6240
製造零件編號:
SM61IoT 2200E0
製造商:
Sifam Tinsley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sifam Tinsley

Product Type

Data Logger

Model Number

SM61IoT

Number of Channels

2

Interface Type

USB, Wireless, Ethernet, RS232, RS485

Data Logger Type

Temperature Controller

Power Source

From Unit Under Test

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Hazardous Area Certification

No

Display Type

LCD

Alarm

Yes

COO (Country of Origin):
PL
The Sifam Tinsley SM61IoT are Data logger for IoT applications, it is a new and practical solution, which provides you continuous visualization of process parameters by cloud - thanks to MQTT protocol, web browser (global monitoring) and SCADA system - protocol TCP/IP (local monitoring).

Up to 8 GB flash memory

Built-in ftp server

Possibility of simultaneously work by many users

User’s access control by a password

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。