KIMO KT220-O Temperature & Humidity Temperature Monitor, USB, 3 Channel

小計(1 件)*

HK$2,816.90

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
  • 加上 5 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,816.90

* 參考價格

RS庫存編號:
241-0464
製造零件編號:
KT220-O
製造商:
KIMO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KIMO

Product Type

Temperature Monitor

Model Number

KT220-O

Measurement Parameters

Humidity, Temperature

Number of Channels

3

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

65.2mm

Length

96mm

Height

30.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS II, CE, 2014/30/EU EMC, 2012/19/EU WEEE, 2014/35/UE

Resolution

0.1 °C

Display Type

LCD

Maximum Measurement

70 °C

Alarm

Yes

Battery Type

AA Lithium

COO (Country of Origin):
FR
The KIMO Multi-Function Data Logger is the answer when up to three parameters need to be recorded simultaneously.

Input for 1 universal probe

Large storage capacity of 1 million points

Large easy to read 2-line display

Free, downloadable basic software

Monitoring mode for detailed reporting outside of set points

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。