TE Connectivity, DC-IN Right Angle DC Plug Rated At 10.7A, 25.0 V, PCB Mount, length 20.6mm, Gold, Tin
- RS庫存編號:
- 164-9106
- 製造零件編號:
- 1-2129334-1
- 製造商:
- TE Connectivity
64 現貨庫存,可於3工作日發貨。
已增加
單價 个(每套 64)
HK$20.954
單位 | Per unit | Per Tray* |
64 - 256 | HK$20.954 | HK$1,341.056 |
320 + | HK$18.859 | HK$1,206.976 |
* 參考價格 |
- RS庫存編號:
- 164-9106
- 製造零件編號:
- 1-2129334-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity Rectangular DC Power Plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
規格
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 10.7A |
Body Orientation | Right Angle |
Voltage Rating | 25.0 V |
Length | 20.6mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.5mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | DC-IN |