可享批量折扣
小計(1 件)*
HK$553.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$553.10 |
| 5 + | HK$542.00 |
* 參考價格
- RS庫存編號:
- 216-2623
- 製造零件編號:
- UMFTPD3A
- 製造商:
- FTDI Chip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FTDI Chip | |
| Kit Name | UMFT4222PROG-IC | |
| For Use With | FT4222H | |
| Product Type | Programmer | |
| Featured Device | FT4222H | |
| Kit Classification | Development Kit | |
| 選取全部 | ||
|---|---|---|
品牌 FTDI Chip | ||
Kit Name UMFT4222PROG-IC | ||
For Use With FT4222H | ||
Product Type Programmer | ||
Featured Device FT4222H | ||
Kit Classification Development Kit | ||
The FTDI Chip Universal Programmer Module is used to provide an external programming voltage that covers 1.5 to 6.5V to program FTDI development modules and ICs with internal OTP memory or electrical poly-fuse.
USB 2.0 full speed compatible
Visual indicator for VPP programming voltage using LEDs
Visual indicator for VPP USB bus power using LEDs
Visual indicator for VPP programming voltage using LEDs
Visual indicator for VPP USB bus power using LEDs
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- FTDI Chip UMFT4222PROG-IC
- FTDI Chip for FT4222H, UMFT4222EV UMFT4222PROG
- FTDI Chip Morph-IC-II Altera Cyclone-II Module
- FTDI Chip UMFT260EV1A UMFT260 Evaluation Kit for IC UMFT260EV1A
- FTDI Chip 48 Way, Through Hole IC Dip Socket
- FTDI Chip TTL-232R-3V3 for use with USB to TTL UART Cable, FTDI Chip
- FTDI Chip USB Dongle - USB-KEY
- FTDI Chip C232HD-DDHSP-0