NXP U-MULTILINK,

享受批量購買折扣

額外添加5件可節省HK$834.50

查看批量定價選項

小計(1 件)*

HK$4,172.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 38 件從 2026年12月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$4,172.90-
5 +HK$4,006.00HK$834.50

* 參考價格

RS庫存編號:
219-4676
製造零件編號:
U-MULTILINK
製造商:
NXP
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NXP

Kit Contents

Ribbon Cable

Core Architecture

ARM

Kit Type

Universal Multilink Development Interface

Standards/Approvals

No

For Use With

PC

Product Type

Debugger

PEmicro’s USB Multilink Universal combines support in a single interface for many NXP architectures, including LPC, Kinetis®, S32, MPC55xx/56xx/57xx, DSC, ColdFire+® V1/ColdFire+ V1, ColdFire V2-4. HCS08, RS08, and HC(S)12(X).

  • The USB Multilink Universal is an easy-to-use debug and programming interface which allows the PC to communicate with a target processor through a USB port

  • The Multilink’s speed and reliability make it ideal for development; it is natively supported by recent versions of CodeWarrior® (10.x), current PEmicro software applications, and toolchains from IAR, Keil, Cosmic, and Mentor Graphics

  • The Multilink Universal does not work with CodeWarrior versions supporting PowerQUICC® or QorIQ®

  • Features


    Power Management

  • Draws power directly from the USB port – no external power supply needed

  • Multivoltage support for targets ranging from 1.6 to 5.25 volts

  • Connectivity

  • Fast, hassle-free USB 2.0 communications interface

  • General

  • Includes ribbon cables, which support a variety of our MCUs

  • Compact size

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。