Lattice Semiconductor HW-USBN-2B,

享受批量購買折扣

額外添加5件可節省HK$433.00

查看批量定價選項

小計(1 件)*

HK$2,901.80

Add to Basket
選擇或輸入數量
有庫存
  • 38 件準備從其他地點送貨
  • 加上 1 件從 2026年12月24日 起發貨
  • 加上 22 件從 2027年3月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,901.80-
5 +HK$2,815.20HK$433.00

* 參考價格

RS庫存編號:
863-3526
製造零件編號:
HW-USBN-2B
製造商:
Lattice Semiconductor
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lattice Semiconductor

Kit Contents

Model 300 Programmer, 9 V Power Adapter, USB Port Cable (HW-USB-2A or HW-USB-2B), PC Parallel Port Cable (HW-DLN-3C)

Kit Type

Cable Joint

Standards/Approvals

RoHS-compliant

For Use With

All Lattice products that feature non-volatile configuration elements

Sub Type

Programmer

Product Type

Programmers & In-Circuit Emulator

Lattice Semiconductor Flywire Cable Programmer


The Lattice semiconductor flywire cable programmer is a device used for 2-way communication with software tools like the Reveal logic analyser, and MicoSystem debugger. The programming cables connect to either USB or PC parallel ports and use flywire connectors to the target board. The functions provided by the programming cables correspond with available functions on Lattice programmable devices. Since some devices contain different programming features, the specific functions provided by the programming cable may depend on the selected target device. Adapters are included to keep the flywire organized into 1x8 or 2x5 header configurations.

Features and Benefits


Operating voltage is between range 1.2V to 3.3V

Ideal for design prototyping and debugging

USB (v.1.0, v.2.0)

PC parallel port

6ft (2m) or more of programming cable length

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。