Dormer P880 Series Burr Set Carbide

小計(1 件)*

HK$1,116.50

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
  • 加上 14 件從 2026年11月09日 起發貨
  • 加上 28 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,116.50

* 參考價格

RS庫存編號:
268-6589
製造零件編號:
P88004
製造商:
Dormer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dormer

Product Type

Burr Set

Cut Type

End Cut

Head Material

Carbide

Standards/Approvals

No

Shank Diameter

6mm

Series

P880

豁免

COO (Country of Origin):
IE

Dormer Burr Set, 5 Pieces, 6mm Shank Size - P88004


Ensure your metalworking goes smoothly with this burr set from Dormer. The set features five carbide burrs that you can use to cut, shape and file metals and other materials. As carbide burrs generally cause less vibration and chatter than other types, this set allows you to work with precision. This material is also resistant to impact and wear for effective use with hard metals.

Features & Benefits


• Includes cylinder, ball and cone burrs for versatility

• Comes with a storage case for ease of transport and organisation

• 6mm shank means each piece fits into virtually any standard-size power tool chuck

Applications


• Automotive manufacturing

• Tool making

• Construction sites

What's the diameter of the burrs in this set?


Each burr has a diameter of 9.6 or 10mm, so they're well-suited to fine detailing.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。