Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide

小計(1 件)*

HK$154.90

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$154.90

* 參考價格

RS庫存編號:
272-9437
製造零件編號:
P6056.0X6.0
製造商:
Dormer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Ball Nosed Cylinder

Head Material

Carbide

Finish

Bright

Application

To Deburr

Head Diameter

6mm

Standards/Approvals

No

Shank Diameter

6mm

Series

P605

Overall Length

50mm

豁免

COO (Country of Origin):
IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for trimming and deburring contours and circular arcs. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank.

Bright due to uncoated

Ball nosed cylinder shape

Stainless steel cut geometry

Supports Dormer standards

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。