Dormer P611 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- RS庫存編號:
- 272-9450
- 製造零件編號:
- P6116.0X6.0
- 製造商:
- Dormer
小計(1 件)*
HK$178.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$178.20 |
* 參考價格
- RS庫存編號:
- 272-9450
- 製造零件編號:
- P6116.0X6.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Tree | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 6mm | |
| Shank Diameter | 6mm | |
| Overall Length | 50mm | |
| Series | P611 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Tree | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 6mm | ||
Shank Diameter 6mm | ||
Overall Length 50mm | ||
Series P611 | ||
豁免
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide tipped with toughened and hardened steel shank and bright finish. The carbide design is used for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is primary use for curved surface deburring and carving with free hand deburring and carving.
Ball nosed tree shape
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Fillet radii deburring possible
Closed groove deburring and carving possible
相关链接
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 3 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 8 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 6 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide