Dormer P615 Series Deburring Tool, 12.7 mm Carbide
- RS庫存編號:
- 272-9458
- 製造零件編號:
- P61512.7X6.0
- 製造商:
- Dormer
小計(1 件)*
HK$467.40
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$467.40 |
* 參考價格
- RS庫存編號:
- 272-9458
- 製造零件編號:
- P61512.7X6.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | No | |
| Shank Diameter | 6mm | |
| Overall Length | 77mm | |
| Series | P615 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 12.7mm | ||
Standards/Approvals No | ||
Shank Diameter 6mm | ||
Overall Length 77mm | ||
Series P615 | ||
豁免
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for round edge contouring and welding preparation. It has carbide head with toughened and hardened steel shank and bright finish. It is a first choice for stainless steels. It is primary use for curved surface deburring and carving.
Available with flame shape
Stainless steel cut geometry
Supports Dormer standards
Free hand deburring and carving is possible
相关链接
- Dormer P615 Series Deburring Tool, 8 mm Carbide
- Dormer P615 Series Deburring Tool, 9.6 mm Carbide
- Dormer P715 Series Deburring Tool, 12.7 mm Carbide
- Dormer P815C Series Deburring Tool, 12.7 mm Carbide
- Dormer P815 Series Deburring Tool, 12.7 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P819 Series Cone Deburring Tool, 12.7 mm Carbide
- Dormer P817 Series Cone Deburring Tool, 12.7 mm Carbide