Dormer P621 Series Ball Nosed Cone Deburring Tool, 10 mm Carbide
- RS庫存編號:
- 272-9461
- 製造零件編號:
- P62110.0X6.0
- 製造商:
- Dormer
小計(1 件)*
HK$286.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$286.90 |
* 參考價格
- RS庫存編號:
- 272-9461
- 製造零件編號:
- P62110.0X6.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Cone | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 10mm | |
| Series | P621 | |
| Shank Diameter | 6mm | |
| Overall Length | 65mm | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Cone | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 10mm | ||
Series P621 | ||
Shank Diameter 6mm | ||
Overall Length 65mm | ||
豁免
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide head with toughened and hardened steel shank and bright finish. It is a first choice for stainless steels. It is primary use for closed groove deburring and carving with V groove deburring.
Ball nosed cone shape
Stainless steel cut geometry
Supports Dormer standards
Plain surface deburring possible
Free hand deburring and carving possible
相关链接
- Dormer P621 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- Dormer P842 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 16 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- Dormer P821C Series Ball Nosed Cone Deburring Tool, 12.7 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- Dormer P821C Series Ball Nosed Cone Deburring Tool, 3 mm Carbide