Dormer P707 Series Ball Deburring Tool, 12.7 mm Carbide
- RS庫存編號:
- 272-9474
- 製造零件編號:
- P70712.7X6.0
- 製造商:
- Dormer
小計(1 件)*
HK$232.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$232.80 |
* 參考價格
- RS庫存編號:
- 272-9474
- 製造零件編號:
- P70712.7X6.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 12.7mm | |
| Overall Length | 56mm | |
| Shank Diameter | 6mm | |
| Series | P707 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 12.7mm | ||
Overall Length 56mm | ||
Shank Diameter 6mm | ||
Series P707 | ||
豁免
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for intricate carving, metal engraving and welding preparation. It has carbide design for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels. It is primary used for curved surface deburring and carving and fillet radii deburring.
Ball shape
Stainless steel cut geometry
Supports Dormer standards
Free hand deburring and carving possible
相关链接
- Dormer P707 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 8 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P807C Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P837 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide