Dremel for Deburring Plastic, Soft Metal, Wood Burr, Carving Blade
- RS庫存編號:
- 772-2959
- Distrelec 貨號:
- 180-63-432
- 製造零件編號:
- 26150194JA
- 製造商:
- Dremel
小計(1 包,共 2 件)*
HK$184.10
訂單超過 HK$250.00 免費送貨
有庫存
- 68 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | HK$92.05 | HK$184.10 |
* 參考價格
- RS庫存編號:
- 772-2959
- Distrelec 貨號:
- 180-63-432
- 製造零件編號:
- 26150194JA
- 製造商:
- Dremel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dremel | |
| Blade Type | Carving | |
| Product Type | Burr | |
| Materials Deburred | Plastic, Soft Metal, Wood | |
| Standards/Approvals | No | |
| Overall Length | 39mm | |
| 選取全部 | ||
|---|---|---|
品牌 Dremel | ||
Blade Type Carving | ||
Product Type Burr | ||
Materials Deburred Plastic, Soft Metal, Wood | ||
Standards/Approvals No | ||
Overall Length 39mm | ||
- COO (Country of Origin):
- CN
Dremel High-Speed Cutter, Cylindrical Head, 3.2mm Working Diameter - 26150194JA
Do you want to clear your workpiece of unwanted materials? Use this Dremel high-speed cutter. Simply pop the component into a rotary tool and harness its 30,000rpm top speed to grind away sharp edges on wooden and soft metal surfaces. A light touch is all that's needed to achieve the best results, as it's an efficient piece of kit. Its single-cut design limits edge build-up to keep your object looking neat and polished. As each pack contains two units, you'll conveniently have a replacement attachment on hand.
Features & Benefits
• Compatible with air tools and multitools for versatile use
• 39mm working height for reaching into tight or awkward spaces
• Single-cut cylindrical head for the quick removal of excess material
• Suitable for freehand routing and making tapered holes for additional functionality
Applications
• Jewellery-making studios
• DIY home repairs and refurbishment
• Automotive manufacturing
• Woodworking
• Engraving
Is this product suitable for fashioning plastic objects?
Yes. In addition to wood and soft metals, this cutter is suitable for working on plastic, laminates, plexiglass, leather, brick, rubber and aerated concrete.
相关链接
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- Dremel Dremel Max Series for Deburring Plastic Wood Deburring Tool, Stainless Steel Blade
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Flame-Shaped
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Ball-Nosed
- Dremel Dremel Max Series for Deburring Soft Metal Wood Deburring Tool Ball-Shaped
- Dremel for Deburring Plastic Wood High Speed Cutter High Speed Steel Blade
- Dremel Dremel Max Series for Deburring Aluminium Deburring Tool Aluminium Blade, Deburring Blade
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade