小計(1 件)*
HK$406.02
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,009 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$406.02 |
* 參考價格
- RS庫存編號:
- 802-715
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spray | |
| Trade Name | RSPRO | |
| Package Type | Spray | |
| Product Form | Aerosol | |
| Package Size | 500 ml | |
| Application | Machine, Tool, Vehicle | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spray | ||
Trade Name RSPRO | ||
Package Type Spray | ||
Product Form Aerosol | ||
Package Size 500 ml | ||
Application Machine, Tool, Vehicle | ||
- COO (Country of Origin):
- PL
RS PRO 500 ml Aerosol Spray
RS PRO 500 ml Aerosol Spray is designed to clean and protect metal surfaces against rust. Ideal for use in various industrial settings, this spray ensures longevity and efficiency of machinery and tools by providing a protective barrier.
Features and Benefits
Cleans and Protects: Offers dual action by cleaning surfaces and providing rust protection.
Aerosol Form: Easy application with even distribution across surfaces.
500 ml Capacity: Provides ample quantity for multiple uses.
Aerosol Form: Easy application with even distribution across surfaces.
500 ml Capacity: Provides ample quantity for multiple uses.
Applications
Machine maintenance
Tool protection
Vehicle care
Tool protection
Vehicle care
Additional Information
Packaged in a convenient spray form for ease of use. Suitable for industrial environments where metal protection is crucial.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO RSPRO Brake Cleaner 500 ml Spray
- RS PRO RSPRO Spray 250 ml Spray
- RS PRO Precision Cleaner & Degreaser 500 ml Spray
- Ambersil Solvent Degreaser Degreaser 500 ml Spray-Can
- RS PRO RS PRO Multi-Purpose Cleaning Spray 400 ml Aerosol
- RS PRO 400 ml Yellow Spray Paint
- Rocol 500 ml Grey Gloss Galvanised Spray Paint
- Ambersil 500 ml RAL 3000 Red Satin Spray Paint
