Renesas Electronics Zero Delay Buffer Clock Conditioner 8-Pin SOIC
- RS庫存編號:
- 217-7858
- 製造零件編號:
- 570BILF
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 217-7858
- 製造零件編號:
- 570BILF
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Clock Conditioner | |
| Sub Type | Zero Delay Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.15V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | ICS570 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Clock Conditioner | ||
Sub Type Zero Delay Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.15V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series ICS570 | ||
Automotive Standard No | ||
The Renesas Electronics IDT570 is a high-performance Zero Delay Buffer (ZDB) which integrates IDT's proprietary analog/digital Phase Locked Loop (PLL) techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs. The chip is part of IDT's ClockBlocks™ family, and was designed as a performance upgrade to meet today's higher speed and lower voltage requirements. The zero delay feature means that the rising edge of the input clock aligns with the rising edges of both output clocks, giving the appearance of no delay through the device. There are two outputs on the chip, one being a low-skew divide by two of the other output.
Functional equivalent to AV9170 (not a pin-for-pin replacement).
Low input to output skew of 300 ps max (>60 MHz outputs)
Low skew (100ps) outputs. One is ÷ 2 of other
Ability to choose between 14 different multipliers from 0.5X to 32X
Output clock frequency up to 168 MHz at 3.3 V
Can recover degraded input clock duty cycle
相关链接
- Renesas Electronics Zero Delay Buffer Clock Conditioner 8-Pin SOIC
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 48-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 9DBL0951BKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DB433AGLF Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9ZXL0852EKILF Clock Buffer 48-Pin VFQFPN