RS PRO 150 mm Imperial & Metric Depth Gauge, Stainless Steel

享受批量購買折扣

額外添加5件可節省HK$1,366.50

查看批量定價選項

小計(1 件)*

HK$1,544.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
  • 加上 6 件從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,544.10-
5 +HK$1,270.80HK$1,366.50

* 參考價格

RS庫存編號:
136-8093
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Maximum Measurement

150 mm

Product Type

Depth Gauge

Accuracy

±0.03 mm

Resolution

0.01 mm

Vernier

Yes

Imperial/Metric

Imperial & Metric

Finish

Corrosion Resistant Hardened

Material

Stainless Steel

Standards/Approvals

DIN 862

豁免

RS PRO 150 mm Imperial & Metric Depth Gauge, Stainless Steel


This depth gauge from RS PRO will help you measure the depth of a space to within ±0.03 mm accuracy. It will measure depths of up to 150 mm (six inches) and give you both imperial and metric readings on its digital display.

The gauge is made from tough and corrosion-resistant hardened stainless steel, making it suitable for heavy-duty applications. It's powered by a SR44/1.55 V silver oxide battery, so there's no need to plug it in. A knurled locking screw makes it easy to fix your measurements for greater accuracy. The end of the shaft is also fitted with a hook, which will make it easier for you to align the component accurately.

This gauge meets the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 electrostatic control standards, meaning it won't damage your equipment via electrostatic discharge. It's suitable for general workshop and machine-shop use.

Features and Benefits


• Accuracy of ±0.03 mm

• Electronic caliper type

• Capacity of 6 in, 150 mm

• Digital display type

• Both imperial and metric

• Stainless-steel material

• Maximum measurement of 150 mm

• Resolution of 0.0005 in, 0.01 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。