小計(1 件)*
HK$2,179.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 17 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,179.80 |
* 參考價格
- RS庫存編號:
- 236-1269
- 製造零件編號:
- 811B
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Depth Gauge | |
| Accuracy | 0.02 mm | |
| Vernier | Yes | |
| Finish | Matt | |
| Material | Stainless Steel | |
| Weight | 465g | |
| Standards/Approvals | ISO 13385-2, DIN 862, NF EN ISO 13385-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Depth Gauge | ||
Accuracy 0.02 mm | ||
Vernier Yes | ||
Finish Matt | ||
Material Stainless Steel | ||
Weight 465g | ||
Standards/Approvals ISO 13385-2, DIN 862, NF EN ISO 13385-2 | ||
不相容
- COO (Country of Origin):
- CN
The Facom has depth gauge with stainless steel rule and mat finish. Its vernier with guide for better thumb position and measurement surface hardness 53 HRc minimum. The size of the gauge is the 160 mm and the length is the 160 mm.
Vernier endurance 20 000 cycles minimum
Accuracy is 1/50th - 0.02 mm
Rule hardness 40 HRc minimum
相关链接
- Facom 811C.250 Depth Gauge 491 g
- Facom DELA.3224.00 Metric Depth Gauge, 125 g
- RS PRO 150 mm Imperial & Metric Depth Gauge 56 g
- Mitutoyo 527-101 150 mm Metric Depth Gauge 280 g
- RS PRO 200 mm Imperial & Metric Depth Gauge 56 g
- Mitutoyo 527-102 200 mm Metric Depth Gauge 300 g
- Mitutoyo 527-103 300 mm Metric Depth Gauge 350 g
- Mitutoyo 571-211-30 150 mm Imperial & Metric Depth Gauge 300 g