Mitutoyo 329-250-30 150 mm Metric Depth Gauge Micrometre, 540 g

小計(1 件)*

HK$11,020.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,020.40

* 參考價格

RS庫存編號:
238-7395
製造零件編號:
329-250-30
製造商:
Mitutoyo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mitutoyo

Maximum Measurement

150 mm

Product Type

Depth Gauge Micrometre

Accuracy

±0.003 mm

Resolution

0.001 mm

Imperial/Metric

Metric

Weight

540g

Standards/Approvals

No

COO (Country of Origin):
JP
The Mitutoyo digital interchangeable rod type depth micrometer offers great versatility for measuring a range of depths with the included extension rods. The depth micrometer’s rod contact measuring points are lapped and carbide tipped for incredible flatness and better precision. The ratchet stop mechanism provides uniform pressure for precise, repeatable measurements. SPC output function with optional water-resistant SPC cable allows for quick and easy data management in real time. Functions include origin set, zero setting, data hold, data output, function lock, 2 presets and inch/mm conversion.

Available in metric and inch/metric models

Available in two different ranges 0-150 mm/0-6” and 0-300 mm/0-12”

Smaller range models include 6 interchangeable rods

Larger range models include 12 interchangeable rods

Rod length can be adjusted in 25 mm/1” increments

Rod diameters are 4 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。