- RS庫存編號:
- 223-4018
- 製造零件編號:
- JJFV0UG380NOPPRTR
- 製造商:
- TE Connectivity
可供預購。
單價 个(每带 1000 )
HK$5.447
單位 | 每單位 | 每卷* |
---|---|---|
1000 - 1000 | HK$5.447 | HK$5,447.00 |
2000 - 2000 | HK$5.259 | HK$5,259.00 |
3000 + | HK$4.92 | HK$4,920.00 |
* 參考價格
- RS庫存編號:
- 223-4018
- 製造零件編號:
- JJFV0UG380NOPPRTR
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The TE Connectivity JJF series detector switch, suitable for a wide variety of applications such as automotive, instrumentation, white goods and telecommunications .It has operating temperature range from -10° C to +60° C.
RoHS compliant
Body size 4.7 x 3.8 mm
Halogen and lead free
Sharp detection feeling
Compact size
Body size 4.7 x 3.8 mm
Halogen and lead free
Sharp detection feeling
Compact size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | Surface Mount |
Actuator Type | Lever |
Contact Current Rating | 1 @ 5 mA @ V dc |
Number of Positions | 1 |
Contact Material | Silver Plated |