CAMDENBOSS Enclosure for Raspberry Pi, Grey

可享批量折扣

小計(1 件)*

HK$126.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 14HK$126.00
15 - 49HK$120.90
50 +HK$115.90

* 參考價格

RS庫存編號:
220-7112
製造零件編號:
CBHEX1-06-GY
製造商:
CAMDENBOSS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CAMDENBOSS

For Use With

Raspberry Pi

Colour

Grey

External Dimensions

146 x 130 x 45mm

Body Material

ABS

COO (Country of Origin):
GB
The CAMDENBOSS hex box IoT enclosure has 6 vented panels. It is made from 100 percent recyclable material. It has self retaining removable end panels which allow cable entries from all sides. This panels can be easily customised. It is possible to transform this hex box IoT enclosure into a wall mountable enclosure with the circular wall mount bracket. It is ideal for industrial IoT, smart home or office, network or environmental sensor equipment and development board electronics. It has smooth bevelled lid with flat top, suitable for a 2.5 inch screen and perfect for digital printing.

It can use on a desktop by adding rubber feet
It is RoHS compliant
It can operate from -10°C to +80°C

相关链接