KKSB Development Board Case 110222B for Arduino Uno, Black
- RS庫存編號:
- 230-6166
- 製造零件編號:
- 110222B
- 製造商:
- KKSB
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$110.90
訂單超過 HK$250.00 免費送貨
有庫存
- 66 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$110.90 | - |
| 5 - 9 | HK$108.30 | 2% |
| 10 + | HK$106.60 | 3% |
* 參考價格
- RS庫存編號:
- 230-6166
- 製造零件編號:
- 110222B
- 製造商:
- KKSB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KKSB | |
| For Use With | Arduino Uno | |
| Product Type | Development Board Case | |
| Colour | Black | |
| External Width | 75mm | |
| Body Material | Steel | |
| External Height | 40mm | |
| Cutout Type | GPIO | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 KKSB | ||
For Use With Arduino Uno | ||
Product Type Development Board Case | ||
Colour Black | ||
External Width 75mm | ||
Body Material Steel | ||
External Height 40mm | ||
Cutout Type GPIO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KKSB Arduino Uno Case keeps Arduino well protected, providing a stylish aesthetic that compliments it's useful for anyone who would like to own one of the best-looking cases for the Arduino Uno. The case is laser cut, made through a combination of powder-coated steel and stainless steel. The case is laser cut, made through a combination of powder-coated steel and stainless steel. 4 screws secure the case (included).
Made of high-grade powder-coated Steel
Colour black
Cutout for cable-through access
Cutouts for all PCB connectors and interfaces
相关链接
- KKSB Development Board Case 7350001160955 for Arduino Mega, Black
- KKSB Development Board Case 7350001160450 for KKSB Lattepanda Black
- KKSB Development Board Case 7350001160573 for Coral Dev Board, Black
- KKSB Development Board Case 110228 for ODROID XU4 Board Black
- KKSB Development Board Case 7350001160825 for BeagleBone (Black and SanCloud), Black
- KKSB Development Board Case 110236 for Odroid XU4Q Black
- KKSB Black Arduino Case for use with Arduino
- KKSB Development Board Case 7350001160467 for LattePanda Alpha and LattePanda Delta White