Italtronic Enclosure for Arduino Zero, Grey

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
256-4971
製造零件編號:
25.0410000.ZERO
製造商:
Italtronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Italtronic

For Use With

Arduino Zero

Colour

Grey

External Dimensions

71.3 x 90.5 x 62mm

Body Material

ABS

COO (Country of Origin):
IT

Italtronic DIN Rail Enclosure for Arduino Zero, 4M Modulbox XTS


The Italtronic kit enclosure modulebox XTS 4m Arduino zero modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.

Material used is self extinguishing blend PC/ABS
Colour is grey

相关链接