Italtronic Enclosure 25.0810000.MEGA for Arduino Mega, Grey

小計(1 件)*

HK$131.00

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$131.00

* 參考價格

RS庫存編號:
256-4978
製造零件編號:
25.0810000.MEGA
製造商:
Italtronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Italtronic

Product Type

Enclosure

For Use With

Arduino Mega

Colour

Grey

External Width

142.5mm

Body Material

ABS, Polycarbonate

External Depth

90mm

UL Rating

UL94-V0

External Height

55mm

Standards/Approvals

No

COO (Country of Origin):
IT

Italtronic DIN Rail Enclosure for Arduino Mega, 8M Modulbox XTS


The Italtronic kit enclosure modulebox XTS 8m Arduino mega modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.

Material used is self extinguishing blend PC/ABS

Colour is grey

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。