Digilent 410-361 Adapter
- RS庫存編號:
- 172-0817
- Distrelec 貨號:
- 301-04-337
- 製造零件編號:
- 410-361
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$204.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$204.50 | - |
| 5 + | HK$198.30 | 3% |
* 參考價格
- RS庫存編號:
- 172-0817
- Distrelec 貨號:
- 301-04-337
- 製造零件編號:
- 410-361
- 製造商:
- Digilent
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Accessory Type | Adapter | |
| Product Type | Development Kit Accessory | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Accessory Type Adapter | ||
Product Type Development Kit Accessory | ||
Standards/Approvals No | ||
Digilent Breadboard Adapter
The Digilent breadboard adapter is intended to be used with the Analog Discovery tool to provide a prototyping surface with a secure connection. It provides a female header to pass through all the connections from the Analog Discovery 2 as well as a prototyping surface. The PCB provides two power rails directly routed from the V+ and V- pins on the Analog Discovery. The components and wires can be soldered to the prototyping surface and power rails.
Features and Benefits:
• 30-pin female headers pass through all signals from the Analog Discovery
• One half-sized solderless breadboard is included to provide connections
• Protoboard area consists of 26 rows of 10 plated through-holes
• Provides an alternative to the Flywires for analogue discovery
• Two 26 hole V+, V- and GND rails routed from a 30-pin connector
Applications:
• Electronics laboratories
• Embedded systems
• Networking
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相关链接
- Digilent 6002-410-006 Adapter
- Digilent 410-372 Adapter for use with APSoC Development Board, FPGA
- Digilent 410-249 Programming Adapter for use with Xilinx FPGAs
- Digilent 410-413 Transistor Tester Adapter for use with Analog Discovery 2 and Analog Discovery (Legacy)
- Digilent 410-261 for use with Breadboard
- Digilent 410-384 for use with Breadboard
- Digilent 410-408 Development Tool Development Tool 410-408 for AMD Field Programmable Gate Arrays
- Digilent 410-136 for use with Pmod Header