STMicroelectronics STEVAL-MKI213V1 Adapter Board for use with LPS27HHW MEMS devices, STEVAL-MKI109V3 motherboard,
- RS庫存編號:
- 198-8660
- Distrelec 貨號:
- 302-93-610
- 製造零件編號:
- STEVAL-MKI213V1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$21.50
查看批量定價選項小計(1 件)*
HK$215.10
訂單超過 HK$250.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$215.10 | - |
| 5 + | HK$210.80 | HK$21.50 |
* 參考價格
- RS庫存編號:
- 198-8660
- Distrelec 貨號:
- 302-93-610
- 製造零件編號:
- STEVAL-MKI213V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Adapter Board | |
| For Use With | LPS27HHW MEMS devices, STEVAL-MKI109V3 motherboard, Standard DIL24 socket | |
| Standards/Approvals | WEEE compliant, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Development Kit Accessory | ||
Accessory Type Adapter Board | ||
For Use With LPS27HHW MEMS devices, STEVAL-MKI109V3 motherboard, Standard DIL24 socket | ||
Standards/Approvals WEEE compliant, RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics STEVAL-MKI213V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS27HHW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. The STEVAL-MKI213V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS27HHW pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface, or dedicated software routines for customized applications.
Complete LPS27HHW pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
RoHS compliant
WEEE compliant
相关链接
- STMicroelectronics LSM6DSM Adapter Board Adapter Board for LSM6DSM Standard DIL24 socket, STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- STMicroelectronics ISM330DLC Adapter Board Adapter Board for ISM330DLC Standard DIL24 socket, STEVAL-MKI109V3
- STMicroelectronics for LPS33K STEVAL-MKI109V3
- STMicroelectronics Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3