Zerynth EXP-SE-01-N000 Expansion Board for use with ZM1 Development board
- RS庫存編號:
- 220-8612
- 製造零件編號:
- EXP-SE-01-N000
- 製造商:
- Zerynth
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 220-8612
- 製造零件編號:
- EXP-SE-01-N000
- 製造商:
- Zerynth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Zerynth | |
| Accessory Type | Expansion Board | |
| Product Type | Development Kit Accessory | |
| For Use With | ZM1 Development board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Zerynth | ||
Accessory Type Expansion Board | ||
Product Type Development Kit Accessory | ||
For Use With ZM1 Development board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The EXP-PROTO expansion board is a prototyping board that enables connecting and interfacing external sensors, actuators or devices. The EXP-PROTO gives flexibility to the user to prototype any sensor, display, MCU or IC in their project. The developer is free to connect any device to the board and interface it using the zBUS.
Degree Protection IP40
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V