Parallax Inc 64020 for use with Propeller P2 Microcontroller

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$971.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$971.30
5 +HK$951.90

* 參考價格

RS庫存編號:
221-3600
製造零件編號:
64020
製造商:
Parallax Inc
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parallax Inc

Product Type

Development Kit Accessory

For Use With

Propeller P2 Microcontroller

Standards/Approvals

No

The Parallax Inc Propeller 2 Edge Module Breadboard provides a convenient rapid prototyping solution for experimenting and developing with the Propeller 2 microcontroller. The P2 Edge Module Breadboard is compatible with a wide range of modules, adapters and accessories.

Solder-free prototyping with breadboard and header sockets for power and I/O

Centre-positive 2.1 mm barrel jack for external 5VDC power supply

Convenient reset button and 2-position power switch

Power ON indicator LED

All 64 Smart I/O pins brought out to 0.1” pin sockets and 2x6 way P2 accessory headers

Eight 5V servo/sensor ports with series resistors for compatibility with the 3.3V P2 I/Os

Dedicated Parallax Prop-Plug #32201 header, for system programming and debugging

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。