Moore & Wright MW400-09 Dial Indicator 50 mm Max. Measurement, 0.01 mm Resolution, ± 0.04 mm Accuracy
- RS庫存編號:
- 327-120
- 製造零件編號:
- MW400-09
- 製造商:
- Moore & Wright
小計(1 件)*
HK$1,317.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
- 加上 1 件從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,317.00 |
* 參考價格
- RS庫存編號:
- 327-120
- 製造零件編號:
- MW400-09
- 製造商:
- Moore & Wright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moore & Wright | |
| Maximum Measurement | 50 mm | |
| Product Type | Dial Indicator | |
| Accuracy | ± 0.04 mm | |
| Resolution | 0.01 mm | |
| Dial Size | 58mm | |
| Standards/Approvals | DIN 878 | |
| 選取全部 | ||
|---|---|---|
品牌 Moore & Wright | ||
Maximum Measurement 50 mm | ||
Product Type Dial Indicator | ||
Accuracy ± 0.04 mm | ||
Resolution 0.01 mm | ||
Dial Size 58mm | ||
Standards/Approvals DIN 878 | ||
豁免
- COO (Country of Origin):
- CN
The Moore & Wright Dial indicators feature a satin chromed body for durability and a double dial indicator design for measuring mm strokes. They are equipped with tungsten carbide contact points, ensuring high precision and long lasting performance in various measurement tasks.
Adjustable bezel with stop screw
Shock proof
Compliance to DIN 878 Standard
相关链接
- Moore & Wright MW400-08 Dial Indicator 30 mm Max. Measurement ± 0.035 mm Accuracy
- Moore & Wright MW400-04 Dial Indicator 5 mm Max. Measurement ± 0.014 mm Accuracy
- Moore & Wright MW400-05 Dial Indicator 10 mm Max. Measurement ± 0.016 mm Accuracy
- Moore & Wright MW400-03 Dial Indicator 3 mm Max. Measurement ±0.012 mm Accuracy
- Moore & Wright MW400-06 Dial Indicator 10 mm Max. Measurement ±0.016 mm Accuracy
- Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Moore & Wright MW400-02 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Moore & Wright Caliper 150 mm 0.01 Resolution Dial Imperial