Moore & Wright MW430-02DABS Metric, Imperial Plunger Digital Indicator 25.4 mm Max. Measurement, 0.001 mm Resolution,
- RS庫存編號:
- 391-007
- 製造零件編號:
- MW430-02DABS
- 製造商:
- Moore & Wright
小計(1 件)*
HK$3,125.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,125.80 |
* 參考價格
- RS庫存編號:
- 391-007
- 製造零件編號:
- MW430-02DABS
- 製造商:
- Moore & Wright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moore & Wright | |
| Maximum Measurement | 25.4 mm | |
| Product Type | Plunger Digital Indicator | |
| Accuracy | ±0.005 % | |
| Resolution | 0.001 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric, Imperial | |
| Metric-Imperial Conversion | Yes | |
| Dial Size | 58mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Moore & Wright | ||
Maximum Measurement 25.4 mm | ||
Product Type Plunger Digital Indicator | ||
Accuracy ±0.005 % | ||
Resolution 0.001 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Metric, Imperial | ||
Metric-Imperial Conversion Yes | ||
Dial Size 58mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- CN
The Moore & Wright Digital indicator features a large LCD display on a 58mm diameter dial face for clear readings. It offers ABS/INC (absolute and incremental modes), with options for mm/inches readings, tolerance setting, and zero/offset setting. The indicator has an 8mm/H7 clamping diameter for secure mounting and is configurable as either lugback or flat back. It also includes IP54 protection for resistance against dust and water.
Compact durable design for industrial use
User friendly interface for quick adjustments and measurements
Powered by a long lasting battery for extended use
相关链接
- Moore & Wright MW430-01DABS Metric 0.001 mm Resolution,
- Moore & Wright MW430-03DABS Imperial 0.001 mm Resolution,
- Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Moore & Wright MW400-02 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Moore & Wright Caliper 125 mm 0.001 in Resolution Dial, Metric
- Moore & Wright MW405-04DB Imperial & Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution
- Moore & Wright Caliper 150 mm 0.01 Resolution Dial Imperial
- Moore & Wright MW405-06DB Imperial & Metric Plunger Digital Indicator 25 mm Max. Measurement 0.03 %