RS PRO Plunger Dial Indicator Spindle Extension
- RS庫存編號:
- 705-1235
- Distrelec 貨號:
- 303-95-348
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$27.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 271 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$27.70 |
| 5 + | HK$22.80 |
* 參考價格
- RS庫存編號:
- 705-1235
- Distrelec 貨號:
- 303-95-348
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Plunger Dial Indicator Spindle Extension | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Plunger Dial Indicator Spindle Extension | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Plunger Dial Indicator Extension Bar (25mm)
A hardwearing and simple to use 25mm extension bar with a M2.5mm thread for use with most standard sized plunger indicators.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相关链接
- RS PRO Metric Plunger Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution
- Facom 812.3 Plunger Dial Indicator Magnetic Base
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy
- SAM 710-C-60 Plunger Dial Indicator, ±0.01 mm Accuracy
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy
- RS PRO Metric Dial Indicator 1 mm Max. Measurement, 0.001 mm Resolution
- RS PRO Metric Dial Indicator 100 mm Max. Measurement, 0.01 mm Resolution
- RS PRO Metric Dial Indicator 5 mm Max. Measurement, 0.005 mm Accuracy