RS PRO Imperial Dial Indicator, 0.001 in Resolution, ±0.008 mm Accuracy
- RS庫存編號:
- 841-2559
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$343.50
查看批量定價選項小計(1 件)*
HK$388.10
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$388.10 | - |
| 5 + | HK$319.40 | HK$343.50 |
* 參考價格
- RS庫存編號:
- 841-2559
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Dial Indicator | |
| Accuracy | ±0.008 mm | |
| Resolution | 0.001 in | |
| Zero Resettable | Yes | |
| Imperial/Metric | Imperial | |
| Dial Size | 60mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Dial Indicator | ||
Accuracy ±0.008 mm | ||
Resolution 0.001 in | ||
Zero Resettable Yes | ||
Imperial/Metric Imperial | ||
Dial Size 60mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
相关链接
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- Mitutoyo 543-782 Imperial & Metric Dial Indicator ±0.0008 in Accuracy
- Facom 1365 Imperial 0.001 mm Accuracy
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy
- Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy