VCA822ID Texas Instruments Differential Amplifier 14-Pin SOIC
- RS庫存編號:
- 252-8615
- 製造零件編號:
- VCA822ID
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
HK$4,281.80
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | HK$85.636 | HK$4,281.80 |
| 100 - 200 | HK$83.922 | HK$4,196.10 |
| 250 - 450 | HK$81.402 | HK$4,070.10 |
| 500 + | HK$78.96 | HK$3,948.00 |
* 參考價格
- RS庫存編號:
- 252-8615
- 製造零件編號:
- VCA822ID
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 12V | |
| Vos - Input Offset Voltage | ±17 mV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1700V/μs | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Series | VCA822 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Differential Amplifier | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 12V | ||
Vos - Input Offset Voltage ±17 mV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1700V/μs | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Series VCA822 | ||
Automotive Standard No | ||
相关链接
- VCA822ID Texas Instruments Differential Amplifier 14-Pin SOIC
- Texas Instruments 2-Channel Differential Amplifier 300 kHz 14-Pin SOIC
- INA2132U Texas Instruments 2-Channel Differential Amplifier 300 kHz 14-Pin SOIC
- Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 3.1 MHz 8-Pin SOIC
- INA117KU Texas Instruments Differential Amplifier 200 kHz 8-Pin SOIC
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC