小計(1 件)*
HK$7,024.50
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,024.50 |
* 參考價格
- RS庫存編號:
- 346-330
- 製造零件編號:
- V110030RU000
- 製造商:
- Olympus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Olympus | |
| Product Type | Digital Camera | |
| Battery Type | Lithium-ion | |
| Camera Type | Digital | |
| Optical Zoom | 4X | |
| Viewfinder | Yes | |
| Wi-Fi Connectivity | Yes | |
| Video Resolution | FullHD | |
| Width | 113.9mm | |
| Standards/Approvals | IEC 60529 IPX6, IEC 60529 IPX8, IEEE802.11b/g/n, RoHS | |
| Hazardous Area Certification | No | |
| Weight | 249g | |
| Depth | 32.7mm | |
| Height | 65.8mm | |
| Model Number | TG7 | |
| Touch Screen | Yes | |
| Built-in Flash | Yes | |
| LCD Size | 3in | |
| GPS | Yes | |
| Sensor | Field Sensor | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 Olympus | ||
Product Type Digital Camera | ||
Battery Type Lithium-ion | ||
Camera Type Digital | ||
Optical Zoom 4X | ||
Viewfinder Yes | ||
Wi-Fi Connectivity Yes | ||
Video Resolution FullHD | ||
Width 113.9mm | ||
Standards/Approvals IEC 60529 IPX6, IEC 60529 IPX8, IEEE802.11b/g/n, RoHS | ||
Hazardous Area Certification No | ||
Weight 249g | ||
Depth 32.7mm | ||
Height 65.8mm | ||
Model Number TG7 | ||
Touch Screen Yes | ||
Built-in Flash Yes | ||
LCD Size 3in | ||
GPS Yes | ||
Sensor Field Sensor | ||
Colour Black | ||
- COO (Country of Origin):
- VN
The Olympus TG-7 Digital Camera provides you with a high-quality point-and-shoot you can rely on. Its 12MP BSI CMOS sensor and TruePic VIII image processor deliver excellent photo and video performance even in low-light conditions with a wide maximum aperture of f/2 and ISO up to 12,800.
4x optical zoom f/2-4.9 lens
25 to 100mm (35mm equivalent)
Functions at depths up to 50 inch
Color Red
相关链接
- Olympus TG-7 Digital Digital Camera
- Sony ILCE6100AKB Digital Digital Camera
- Polaroid Now Instant Camera - Generation 2 Instant Digital Camera
- Polaroid Now+ Instant Camera - Generation 2 Instant Digital Camera
- RS PRO Digital Digital Camera 13 MP
- Sony Vlog Camera ZV-1F Video Digital Camera 20.1 MP
- Panasonic LUMIX DMC-FT30 Digital Digital Camera
- Kodak AZ405RD Video Digital Camera 20 MP