dsPIC33AK512MC206-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin TQFP

N
可享批量折扣

小計(1 包,共 2 件)*

HK$52.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
2 - 18HK$26.15HK$52.30
20 - 98HK$25.60HK$51.20
100 - 198HK$24.90HK$49.80
200 +HK$23.30HK$46.60

* 參考價格

RS庫存編號:
653-796
製造零件編號:
dsPIC33AK512MC206-I/PT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Maximum Frequency

200MHz

Series

dsPIC33A

Device Million Instructions per Second

200MIPS

Data Bus Width

16bit

RAM Size

64 KB

Program Memory Size

512 KB

Program Memory Type

Flash

Package Type

TQFP

Pin Count

64

COO (Country of Origin):
TH
The Microchip digital signal controller designed for precision control applications. It integrates advanced analog features, high-speed PWM modules, and robust safety and security capabilities, making it ideal for motor control, digital power conversion, and industrial automation. It supports fast real-time computations and complex control algorithms.

Twenty years minimum data retention
Self-programmable under software control
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating-Point Register Sets
NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)
Key generation compliant with NIST-800-133 and NIST-186-4
CAVP certification capable

相关链接