dsPIC33FJ64MC802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 28-Pin SOIC W
- RS庫存編號:
- 666-8494
- 製造零件編號:
- dsPIC33FJ64MC802-I/SO
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$51.30
訂單超過 HK$250.00 免費送貨
有庫存
- 53 件準備從其他地點送貨
- 加上 198 件從 2025年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 6 | HK$51.30 |
| 7 - 13 | HK$50.20 |
| 14 + | HK$49.30 |
* 參考價格
- RS庫存編號:
- 666-8494
- 製造零件編號:
- dsPIC33FJ64MC802-I/SO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of Timers | 5 | |
| Number of I2C Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Number of SPI Channels | 2 | |
| Dimensions | 17.87 x 7.49 x 2.31mm | |
| Width | 7.49mm | |
| Height | 2.31mm | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 6-ch x 10 bit, 6-ch x 12 bit | |
| Length | 17.87mm | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Number of CAN Channels 1 | ||
Number of Timers 5 | ||
Number of I2C Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Number of SPI Channels 2 | ||
Dimensions 17.87 x 7.49 x 2.31mm | ||
Width 7.49mm | ||
Height 2.31mm | ||
Maximum Operating Temperature +85 °C | ||
ADCs 6-ch x 10 bit, 6-ch x 12 bit | ||
Length 17.87mm | ||
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- DSPIC33FJ64MC802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 28-Pin SOIC W
- DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP
- dsPIC33FJ64MC802-I/MM Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin QFN-S
- DSPIC33FJ128GP802-E/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC
- DSPIC33FJ128MC802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC W
- dsPIC33FJ128GP802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC W
- DSPIC33FJ128MC706-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 64-Pin TQFP
- DSPIC33FJ256GP506-I/PT Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 64-Pin TQFP